
HY ELECTRONICS GBPC3502 BRIDGE RECTIFIER, SINGLE PHASE, 35A, 200V, GBPC
Sign in to ask questions about the HY Electronics GBPC3502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HY Electronics GBPC3502 technical specifications.
| Package/Case | Module |
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HY Electronics GBPC3502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
