
Sign in to ask questions about the HY Electronics SS14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HY Electronics SS14 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for HY Electronics SS14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
