SS33 Series 30 V 3 A Surface Mount Voltage Schottky Rectifier - DO-214AB
HY Electronics SS33 technical specifications.
| Element Configuration | Single |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.