Impact Bit Holding Socket With Retaining Ring 1/2" x 1/4"
Hydralectric 72003 technical specifications.
| Body Material | Polyamide |
| Max Operating Temperature | 60°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.