Slotted Insert Bit On 5/16" Hex Drive 10.0, 2 Pack
Hydralectric 72039 technical specifications.
| Depth | 30mm |
| Length | 45.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Width | 47.5mm |
| RoHS | Compliant |
No datasheet is available for this part.