Hygrosens FF-10V-INT-TE0 Humidity sensor
Hygrosens FF-10V-INT-TE0 technical specifications.
| Height | 35mm |
| Length | 85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | -24V |
| Ratings | IP65 |
| Width | 60mm |
| RoHS | Not Compliant |
No datasheet is available for this part.