Hygrosens HYTE-ANA-10V Humidity/Temperature sensor module
Hygrosens HYTE-ANA-10V technical specifications.
| Package/Case | Module |
| Length | 110mm |
| Max Operating Temperature | -50°C |
| Min Operating Temperature | 0°C |
| Output Voltage | -10V |
| Width | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.