Hygrosens KFS140-TH
Hygrosens KFS140-TH technical specifications.
| Height | 1mm |
| Length | 44mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Width | 3.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.