Hygrosens PIR-ASIC-SPIE PIR Light Sensor With Timer Operating voltage 11 - 15 Vdc Aperture angle (horizontal)± 45 ° N/A
Hygrosens PIR-ASIC-SPIE technical specifications.
| Height | 32mm |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 26mm |
| RoHS | Not Compliant |
No datasheet is available for this part.