Hygrosens PT-MOD-10V-T1 Transmitter Module For PT1000 -30 - +70 °C 0 - +80 °C
Hygrosens PT-MOD-10V-T1 technical specifications.
| Package/Case | Module |
| Height | 5mm |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.