Hygrosens TE-20MA-INT Temperature Sensor With Transducer -30 - +70 °C
Hygrosens TE-20MA-INT technical specifications.
| Height | 35mm |
| Length | 85mm |
| Operating Supply Voltage | -24V |
| Ratings | IP65 |
| Width | 60mm |
| RoHS | Not Compliant |
No datasheet is available for this part.