
HYLEC 111005 Cable Gland, 2 mm, 3.2 mm, M6 x 1, Brass, Metallic - Nickel Finish
Hylec 111005 technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hylec 111005 to view detailed technical specifications.
No datasheet is available for this part.