Hylec 50.616PA/R7035 technical specifications.
| Package/Case | 616 |
| Color | Grey |
| Length | 35.5mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hylec 50.616PA/R7035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.