GLAND, NYLON, M20, LT GREY; Cable Diameter Min:5mm; Cable Diameter Max:13mm; Thread Size - Imperial:-; Thread Size - Metric:M20 x 1.5; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP67; SVHC:No SVHC (17-Dec-2015); Accessory Type:Gland; Cable Diameter Max - Imperial:0.512; Cable Diameter Max - Metric:13mm; Cable Diameter Min - Imperial:0.197; Cable Diameter Min - Metric:5mm; Colour:Grey; For Use With:Cables; Length:36mm
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Length | 36mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |