
Conn Terminal Block 12 POS 10mm Screw Cable Mount 6A
Hylec HYPS-01712 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 17.5A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hylec HYPS-01712 to view detailed technical specifications.
No datasheet is available for this part.