Hylec PA44WP/12P technical specifications.
| Contact Material | Brass |
| Current Rating | 32A |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | PA 44 WP |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hylec PA44WP/12P to view detailed technical specifications.
No datasheet is available for this part.