Hylec PA44WP-F technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Height | 1inch |
| Insulation Material | Nylon |
| Length | 5.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 450V |
| Weight | 0.11lb |
| Width | 23mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Hylec PA44WP-F to view detailed technical specifications.
No datasheet is available for this part.