This 1Gb memory device features a 32-bit data bus and 13-bit address bus with an access time of 6ns. It is packaged in a surface mount FBGA package with dimensions of 8mm x 13mm x 1mm. The operating temperature range is from -30°C to 85°C, with a maximum supply voltage of 1.95V and minimum supply voltage of 1.7V.
Hynix H55S1G22MFP-E3 technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 13b |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Height | 1mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
