
H55S5162DFR-E3, SDRAM Memory 512Mbit Surface Mount, 166MHz, 1.7 1.95 V, -30 +85 C, 54-Pin, FBGA
Hynix H55S5162DFR-E3 technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 13b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Height | 0.61mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
