Hynix H57V1262GTR-60C technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H57V1262GTR-60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.