Checking distributor stock and pricing after the page loads.
| Access Time-Max | 4.5ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |