Hynix H5DU5162ETR-E3C technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Height | 1.04mm |
| Length | 22.33mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5DU5162ETR-E3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
