The H5DU5162GTR-E3C is a 512Mb DDR2 SDRAM with a maximum access time of 0.4ns. It features a 15-bit address bus and a 16-bit data bus. The device is packaged in a TSOP package, measuring 1.04mm in height, 22.33mm in length, and 10.26mm in width. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 2.3V and 2.7V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Height | 1.04mm |
| Length | 22.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Width | 10.26mm |
| RoHS | Compliant |