
This 128Mb SDRAM from Hynix features a maximum access time of 5ns and supports 12-bit and 32-bit address and data buses, respectively. The device is packaged in a compact FBGA and is designed for surface mount applications. It operates within a temperature range of -30°C to 85°C and can be supplied with voltages between 1.7V and 1.95V.
Hynix H5MS1222EFP-E3 technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 12b |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Height | 0.61mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128Mb |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
