Hynix H5MS5122DFR-E3M technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 15b |
| Data Bus Width | 32b |
| Density | 512Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.