This 1Gb density DRAM features a 16-bit address bus and 16-bit data bus, with an access time of 0.4ns and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 95°C and requires a 1.8V supply voltage. The device is packaged in a FBGA case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Hynix H5PS1G63EFR-S5C technical specifications.
| Access Time | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |