The H5PS1G63EFR-Y5C is a 1Gb DDR SDRAM with a 16-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 667MHz and a supply voltage of 1.8V. The device is packaged in a FBGA and is suitable for operation over a temperature range of 0°C to 95°C. The H5PS1G63EFR-Y5C is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 0.45ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |