The H5PS1G83JFR-S5C is a 1Gb density DRAM module with a 17-bit address bus and an 8-bit data bus. It operates at a maximum frequency of 800MHz and a supply voltage of 1.8V. The module is packaged in a flip-chip ball grid array (FBGA) and is designed to operate within a temperature range of 0°C to 95°C. The H5PS1G83JFR-S5C is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Hynix H5PS1G83JFR-S5C technical specifications.
| Access Time | 0.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |