The H5PS5162FFR-G7C is a 512Mb density DRAM module with a 15-bit address bus and 16-bit data bus. It operates at a maximum frequency of 1.066GHz and a supply voltage of 1.8V. The device is packaged in a FBGA case and is compliant with RoHS regulations. It can operate within a temperature range of 0°C to 95°C.
Hynix H5PS5162FFR-G7C technical specifications.
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5PS5162FFR-G7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.