DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA
Hynix H5PS5162GFR-G7C technical specifications.
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.