DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |