Hynix H5TQ1G63BFR-H9C technical specifications.
| Access Time | 13.5ns |
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5TQ1G63BFR-H9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
