DRAM Chip DDR3 SDRAM 1G-Bit 64Mx16 1.5V 96-Pin FBGA
Checking distributor stock and pricing after the page loads.
Hynix H5TQ1G63DFR-H9I technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.