The H5TQ1G83DFR-H9I is a 1Gb DDR SDRAM with an access time of 20ns and a maximum frequency of 1.333GHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 1.5V. The device is packaged in a FBGA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Hynix H5TQ1G83DFR-H9I technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.