Sign in to ask questions about the Hynix H5TQ2G63DFR-RDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hynix H5TQ2G63DFR-RDC technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Page Size | 2048B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5TQ2G63DFR-RDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
