The H5TQ4G63AFR-H9I is a 4Gb DDR SDRAM with an access time of 20ns. It features an 18-bit address bus and operates at a maximum frequency of 1.333GHz. The device is packaged in a FBGA and is designed to operate within a temperature range of -40°C to 95°C. It is powered by a 1.5V supply voltage and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Hynix H5TQ4G63AFR-H9I technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 4Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.