DRAM Chip DDR3 SDRAM 4G-Bit 512Mx8 1.5V 78-Pin F-BGA
Hynix H5TQ4G83AFR-H9C technical specifications.
| Access Time | 20ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.