
HY27UF082G2A-TPCB, Serial NAND Flash Memory, 256M x 8 bit 2Gbit, 25000ns, 2.7 3.6 V, 48-Pin, TSOP
Hynix HY27UF082G2A-TPCB technical specifications.
| Access Time-Max | 25000ns |
| Package/Case | TSOP |
| Height | 1.03mm |
| Interface | Serial |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Memory Size | 2Gb |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 12.12mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY27UF082G2A-TPCB to view detailed technical specifications.
No datasheet is available for this part.
