
The HY27UF082G2B-TPCB is a 2GB NAND FLASH memory device with an 8-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is suitable for surface mount technology. The operating temperature range is from 0°C to 70°C. The memory density is 8 bits.
Hynix HY27UF082G2B-TPCB technical specifications.
| Access Time | 20ns |
| Package/Case | TSOP |
| Density | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY27UF082G2B-TPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
