This 2Gb NAND FLASH memory is packaged in a TSOP case and is designed for surface mount. It operates over a temperature range of 0 to 70°C and is supplied with a voltage between 2.7V and 3.6V. The memory has a page size of 2112B and is not Reach SVHC compliant, but is compliant with RoHS regulations.
Hynix HY27UF082G2M-TPCB technical specifications.
| Package/Case | TSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 2Gb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Page Size | 2112B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY27UF082G2M-TPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.