Hynix HY27UF084G2B-TPCB technical specifications.
| Access Time | 20ns |
| Access Time-Max | 25000ns |
| Package/Case | TSOP |
| Density | 8b |
| Height | 1.03mm |
| Interface | Serial, Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | NAND, FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 12.12mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY27UF084G2B-TPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
