Hynix HY27US08281A-TPCB technical specifications.
| Access Time-Max | 10000ns |
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 128Mb |
| Height | 1.03mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NAND, , SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY27US08281A-TPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
