
The HY27US08561A-TPCB is a 256Mb NAND flash memory device with a maximum access time of 12,000ns. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device is packaged in a TSOP and is designed for surface mount applications.
Hynix HY27US08561A-TPCB technical specifications.
| Access Time-Max | 12000ns |
| Package/Case | TSOP |
| Height | 1.03mm |
| Interface | Serial |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 12.12mm |
| RoHS | Compliant |
No datasheet is available for this part.