DRAM Chip DDR SDRAM 128M-Bit 8Mx16 2.6V 66-Pin TSOP-II
Hynix HY5DU281622FTP-D43 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.