
The HY5DU561622FTP-D43 is a 256Mb SDRAM with a 16-bit data bus width. It is packaged in a TSOP and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and requires a supply voltage between 2.4V and 2.7V. The HY5DU561622FTP-D43 is compliant with RoHS regulations.
Hynix HY5DU561622FTP-D43 technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Height | 1.044mm |
| Length | 22.33mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 10.26mm |
| RoHS | Compliant |
No datasheet is available for this part.