Hypertronics KA29/127BPMC10TH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 29 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hypertronics KA29/127BPMC10TH to view detailed technical specifications.
No datasheet is available for this part.