This 10-conductor black cable features a 26AWG wire type with a straight configuration. The cable has a height of 2.5mm and is made with polypropylene (PP) insulation. It is available in bulk packaging and is unshielded. The conductor material is copper, and the cable contains lead, making it non-lead-free.
I/O Interconnect 120-010-010 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Height | 2.5mm |
| Insulation Material | PP |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Width | 10.6mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 120-010-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.