
This 10-conductor SIL wire is made from lead-free copper conductors and features a silver-colored insulation made from polypropylene. It is available in bulk packaging and has a 26AWG wire gauge. The wire is rated for a maximum voltage of 30V and is unshielded.
I/O Interconnect 121-010-002 technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-010-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.