
CABLE MOD COIL 10COND WHITE 14
Sign in to ask questions about the I/O Interconnect 121-010-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
I/O Interconnect 121-010-021 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-010-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
