CORD COIL MOD 4COND SIL SATIN10'
Sign in to ask questions about the I/O Interconnect 121-410-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
I/O Interconnect 121-410-001 technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Insulation Material | PP |
| Length | 10foot |
| Number of Conductors | 4 |
| Package Quantity | 500 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-410-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
